Capacitors
C1812N154M5XSL
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP

Overview of C1812N154M5XSL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1812N154M5XSL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1812N154M5XSL by KEMET Corporation

C1812N154M5XSL
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812N154M5XSL
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for C1812N154M5XSL

This table gives cross-reference parts and alternative options found for C1812N154M5XSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N154M5XSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR34BX154AMYR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation C1812N154M5XSL vs CDR34BX154AMYR
C1812N154M5XSC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation C1812N154M5XSL vs C1812N154M5XSC
CDR34BX154AMUP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation C1812N154M5XSL vs CDR34BX154AMUP
CDR34BX154AMZP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation C1812N154M5XSL vs CDR34BX154AMZP
CDR34BX154AMSS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation C1812N154M5XSL vs CDR34BX154AMSS
CDR04BX154AMZSAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP Vishay Intertechnologies C1812N154M5XSL vs CDR04BX154AMZSAT
C1812N154M5XML Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation C1812N154M5XSL vs C1812N154M5XML
CDR34BX154AMZR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation C1812N154M5XSL vs CDR34BX154AMZR
CDR34BX154AMSM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation C1812N154M5XSL vs CDR34BX154AMSM
CDR34BX154AMZSAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP Vishay Intertechnologies C1812N154M5XSL vs CDR34BX154AMZSAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812N154M5XSL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812N154M5XSL by KEMET Corporation

  • Please alert me when C1812N154M5XSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1812N154M5XSL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812N154M5XSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1812N154M5XSL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812N154M5XSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812N154M5XSL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: