Part Details for C1812N151J102TX by Holy Stone Enterprise Co Ltd
Overview of C1812N151J102TX by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812N151J102TX
C1812N151J102TX CAD Models
C1812N151J102TX Part Data Attributes
|
C1812N151J102TX
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1812N151J102TX
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N151J102TX
This table gives cross-reference parts and alternative options found for C1812N151J102TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N151J102TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812N151J102B | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1812, | Holy Stone Enterprise Co Ltd | C1812N151J102TX vs C1812N151J102B |
C1812X151JDGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812N151J102TX vs C1812X151JDGALAUTO7210 |
MC12JTN102151 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1812, CHIP | Viking Tech Corp | C1812N151J102TX vs MC12JTN102151 |
MC06JTN102151 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1812, CHIP | Viking Tech Corp | C1812N151J102TX vs MC06JTN102151 |
C1812X151JDGAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | KEMET Corporation | C1812N151J102TX vs C1812X151JDGAC |
CC1812JKNPOCBN151 | Capacitor, Ceramic, Chip, General Purpose, 150pF, 1000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | C1812N151J102TX vs CC1812JKNPOCBN151 |
C1812C151JDGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | KEMET Corporation | C1812N151J102TX vs C1812C151JDGAC7210 |
CC1812CG151JT102ER | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | Jaro Components Inc | C1812N151J102TX vs CC1812CG151JT102ER |
SH43N151J102CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1812N151J102TX vs SH43N151J102CT |
1812N151J102CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | C1812N151J102TX vs 1812N151J102CG |