Part Details for C1812N104M5XPH by KEMET Corporation
Overview of C1812N104M5XPH by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812N104M5XPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BX104AMSP
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% SMD 1812 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR34BX104AMSP) RoHS: Not Compliant Min Qty: 278 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1812N104M5XPH
C1812N104M5XPH CAD Models
C1812N104M5XPH Part Data Attributes
|
C1812N104M5XPH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812N104M5XPH
KEMET Corporation
Cap,Ceramic,100nF,50VDC,20% -Tol,20% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1812 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N104M5XPH
This table gives cross-reference parts and alternative options found for C1812N104M5XPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N104M5XPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX104AMUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N104M5XPH vs CDR34BX104AMUR |
CDR34BX104AMSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N104M5XPH vs CDR34BX104AMSM |
CDR34BX104AMWM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | Metuchen Capacitors Inc | C1812N104M5XPH vs CDR34BX104AMWM |
CDR34BX104AMWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N104M5XPH vs CDR34BX104AMWP |
CDR34BX104AMYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N104M5XPH vs CDR34BX104AMYM |
CDR34BX104AMUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N104M5XPH vs CDR34BX104AMUR |
CDR34BX104AMWR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | Presidio Components Inc | C1812N104M5XPH vs CDR34BX104AMWR |
CDR34BX104AMWM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | Presidio Components Inc | C1812N104M5XPH vs CDR34BX104AMWM |
CDR04BX104AMZPAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.1 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812N104M5XPH vs CDR04BX104AMZPAB |
CDR34BX104AMUR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | Presidio Components Inc | C1812N104M5XPH vs CDR34BX104AMUR |