Part Details for C1812J105K5RACAUTO7411 by KEMET Corporation
Overview of C1812J105K5RACAUTO7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812J105K5RACAUTO7411
C1812J105K5RACAUTO7411 CAD Models
C1812J105K5RACAUTO7411 Part Data Attributes
|
C1812J105K5RACAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812J105K5RACAUTO7411
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for C1812J105K5RACAUTO7411
This table gives cross-reference parts and alternative options found for C1812J105K5RACAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812J105K5RACAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812F105K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812J105K5RACAUTO7411 vs C1812F105K5RACAUTO |
C1812J105K5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812J105K5RACAUTO7411 vs C1812J105K5RAL7210 |
C1812J105K5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812J105K5RACAUTO7411 vs C1812J105K5RAL7215 |
1812B105K500N1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Hitano Enterprise Corp | C1812J105K5RACAUTO7411 vs 1812B105K500N1 |
1812B105K500NB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Hitano Enterprise Corp | C1812J105K5RACAUTO7411 vs 1812B105K500NB |
C1812F105K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812J105K5RACAUTO7411 vs C1812F105K5RALTM |
C1812F105K5RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812J105K5RACAUTO7411 vs C1812F105K5RAC7025 |
C1812F105K5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812J105K5RACAUTO7411 vs C1812F105K5RAL7800 |
C1812F105K5RAL7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | KEMET Corporation | C1812J105K5RACAUTO7411 vs C1812F105K5RAL7215 |
C1812J105K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812J105K5RACAUTO7411 vs C1812J105K5RACTU |