Part Details for C1812C823J5HALTM by KEMET Corporation
Overview of C1812C823J5HALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812C823J5HALTM
C1812C823J5HALTM CAD Models
C1812C823J5HALTM Part Data Attributes
|
C1812C823J5HALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C823J5HALTM
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.082uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C823J5HALTM
This table gives cross-reference parts and alternative options found for C1812C823J5HALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C823J5HALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X823J5HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C823J5HALTM vs C1812X823J5HAL7210 |
C1812C823J5HAL7800 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.082uF, 1812, | KEMET Corporation | C1812C823J5HALTM vs C1812C823J5HAL7800 |
C1812C823J5HAL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.082uF, 1812, | KEMET Corporation | C1812C823J5HALTM vs C1812C823J5HAL3325 |
C1812C823J5HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.082uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C823J5HALTM vs C1812C823J5HACAUTO |
C1812C823J5HAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.082uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C823J5HALTM vs C1812C823J5HAL |
C1812C823J5HAC3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.082uF, 1812, | KEMET Corporation | C1812C823J5HALTM vs C1812C823J5HAC3325 |
C1812C823J5HALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.082uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C823J5HALTM vs C1812C823J5HALTU |
C1812X823J5HAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, X8R, -/+15ppm/Cel TC, 0.082uF, 1812 | KEMET Corporation | C1812C823J5HALTM vs C1812X823J5HAC |
C1812C823J5HAL7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.082uF, 1812, | KEMET Corporation | C1812C823J5HALTM vs C1812C823J5HAL7025 |
C1812C823J5HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C823J5HALTM vs C1812C823J5HACAUTO7210 |