Part Details for C1812C473J5GACTM by KEMET Corporation
Overview of C1812C473J5GACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812C473J5GACTM
C1812C473J5GACTM CAD Models
C1812C473J5GACTM Part Data Attributes
|
C1812C473J5GACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C473J5GACTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C473J5GACTM
This table gives cross-reference parts and alternative options found for C1812C473J5GACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C473J5GACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812T473J5GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473J5GACTM vs C1812T473J5GAC7210 |
C1812X473J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473J5GACTM vs C1812X473J5GALTU |
C1812T473J5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473J5GACTM vs C1812T473J5GCC |
C1812C473J5GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473J5GACTM vs C1812C473J5GAL7210 |
C1812T473J5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473J5GACTM vs C1812T473J5GBC |
C1812C473J5GAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473J5GACTM vs C1812C473J5GAL7215 |
C1812X473J5GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C473J5GACTM vs C1812X473J5GALAUTO7210 |
C1812C473J5GAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C473J5GACTM vs C1812C473J5GAL7800 |
C1812T473J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473J5GACTM vs C1812T473J5GAC |
C1812T473J5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473J5GACTM vs C1812T473J5GBCTU |