Part Details for C1812C472KGRAL7215 by KEMET Corporation
Overview of C1812C472KGRAL7215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812C472KGRAL7215
C1812C472KGRAL7215 CAD Models
C1812C472KGRAL7215 Part Data Attributes
|
C1812C472KGRAL7215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C472KGRAL7215
KEMET Corporation
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C472KGRAL7215
This table gives cross-reference parts and alternative options found for C1812C472KGRAL7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C472KGRAL7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812X472KGRACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C472KGRAL7215 vs C1812X472KGRACAUTO7210 |
225002415632 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C472KGRAL7215 vs 225002415632 |
C1812X472KGRAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | C1812C472KGRAL7215 vs C1812X472KGRAL |
C1812X472KGRACTU | KEMET Corporation | $0.9745 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | C1812C472KGRAL7215 vs C1812X472KGRACTU |
C1812C472KGRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | C1812C472KGRAL7215 vs C1812C472KGRAC |
C1812C472KGRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C472KGRAL7215 vs C1812C472KGRAC7215 |
C1812C472KGRAC7800 | KEMET Corporation | $0.7160 | CAP CER 4700PF 2KV X7R 1812 | C1812C472KGRAL7215 vs C1812C472KGRAC7800 |
C1812C472KGRAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C472KGRAL7215 vs C1812C472KGRAC7081 |
C1812X472KGRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C472KGRAL7215 vs C1812X472KGRAC7210 |
18122R472KFBB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C472KGRAL7215 vs 18122R472KFBB0D |