Part Details for C1812C393M2RAC7800 by KEMET Corporation
Overview of C1812C393M2RAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C393M2RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C393M2RAC7800TR-ND
|
DigiKey | CAP CER 0.039UF 200V X7R 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1942 | Buy Now |
DISTI #
C1812C393M2RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.039 uF, 200 V, � 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C393M2RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C393M2RAC7800
C1812C393M2RAC7800 CAD Models
C1812C393M2RAC7800 Part Data Attributes
|
C1812C393M2RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C393M2RAC7800
KEMET Corporation
Cap,Ceramic,39nF,200VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC,1812 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C393M2RAC7800
This table gives cross-reference parts and alternative options found for C1812C393M2RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C393M2RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812T393M2RBL3325 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393M2RAC7800 vs C1812T393M2RBL3325 |
C1812Y393M2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C393M2RAC7800 vs C1812Y393M2RALTU |
BC122C393MZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C393M2RAC7800 vs BC122C393MZT1AA0 |
C1812T393M2RAL7215 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393M2RAC7800 vs C1812T393M2RAL7215 |
C1812T393M2RAL7025 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393M2RAC7800 vs C1812T393M2RAL7025 |
C1812Y393M2RACAUTO | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.039uF, 1812 | KEMET Corporation | C1812C393M2RAC7800 vs C1812Y393M2RACAUTO |
C1812T393M2RAC3325 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393M2RAC7800 vs C1812T393M2RAC3325 |
C1812T393M2RCC7800 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393M2RAC7800 vs C1812T393M2RCC7800 |
C1812Y393M2RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C393M2RAC7800 vs C1812Y393M2RACAUTO7210 |
C1812X393M2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C393M2RAC7800 vs C1812X393M2RACTU |