-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 1812,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C333JAGACAUTOTR-ND
|
DigiKey | CAP CER 1812 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9447 | Buy Now |
DISTI #
80-C1812C333JAGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 33nF 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.8620 / $0.8970 | Order Now |
DISTI #
C1812C333JAGACA
|
Richardson RFPD | CERAMIC CAPACITOR - MULTILAYER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C333JAGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C333JAGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C333JAGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C333JAGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C333JAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 1812, | KEMET Corporation | C1812C333JAGACAUTO vs C1812C333JAGAC |
C1812X333JAGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333JAGACAUTO vs C1812X333JAGACAUTO7210 |
C1812T333JAGCCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 1812, | KEMET Corporation | C1812C333JAGACAUTO vs C1812T333JAGCCTM |
C1812T333JAGCL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 1812, | KEMET Corporation | C1812C333JAGACAUTO vs C1812T333JAGCL |
C1812T333JAGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 1812, | KEMET Corporation | C1812C333JAGACAUTO vs C1812T333JAGAC7210 |
C1812T333JAGCC7210 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 1812, | KEMET Corporation | C1812C333JAGACAUTO vs C1812T333JAGCC7210 |
C1812T333JAGBLTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 1812, | KEMET Corporation | C1812C333JAGACAUTO vs C1812T333JAGBLTM |
C1812C333JAGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333JAGACAUTO vs C1812C333JAGAC7210 |
C1812T333JAGACTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 1812, | KEMET Corporation | C1812C333JAGACAUTO vs C1812T333JAGACTM |
C1812T333JAGCLTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 1812, | KEMET Corporation | C1812C333JAGACAUTO vs C1812T333JAGCLTM |