Part Details for C1812C270KGGAC by KEMET Corporation
Overview of C1812C270KGGAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812C270KGGAC
C1812C270KGGAC CAD Models
C1812C270KGGAC Part Data Attributes
|
C1812C270KGGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C270KGGAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C270KGGAC
This table gives cross-reference parts and alternative options found for C1812C270KGGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C270KGGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X270KGGALTU | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1812, | KEMET Corporation | C1812C270KGGAC vs C1812X270KGGALTU |
C1812X270KGGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1812, | KEMET Corporation | C1812C270KGGAC vs C1812X270KGGAC7210 |
C1812C270KGGACTU | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.000027uF, SURFACE MOUNT, 1812, CHIP | KEMET Corporation | C1812C270KGGAC vs C1812C270KGGACTU |
C1812C270KGGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C270KGGAC vs C1812C270KGGACAUTO |
C1812C270KGGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1812, | KEMET Corporation | C1812C270KGGAC vs C1812C270KGGAC7210 |
C1812X270KGGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C270KGGAC vs C1812X270KGGALAUTO |
C1812X270KGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C270KGGAC vs C1812X270KGGAL7210 |
C1812C270KGGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1812, | KEMET Corporation | C1812C270KGGAC vs C1812C270KGGAL7210 |
C1812X270KGGAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1812, | KEMET Corporation | C1812C270KGGAC vs C1812X270KGGAC |
C1812C270KGGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C270KGGAC vs C1812C270KGGACAUTO7210 |