-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6950
|
Newark | Cap, 2.2Μf, 50V, 10%, X7R, 1812, Capacitance:2.2Μf, Voltage Rating:50V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1812C225K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1026 |
|
$0.4310 / $0.5710 | Buy Now |
DISTI #
67AH9879
|
Newark | Cap, 2.2Uf, 50V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C225K5RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3650 / $0.3850 | Buy Now |
DISTI #
399-C1812C225K5RACTUCT-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1812 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4570 In Stock |
|
$0.2667 / $1.1000 | Buy Now |
DISTI #
C1812C225K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C225K5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.3396 / $1.4116 | Buy Now |
DISTI #
80-C1812C225K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1812 10% RoHS: Compliant | 2142 |
|
$0.3510 / $0.8700 | Buy Now |
DISTI #
C1812C225K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.2780 / $0.3730 | Buy Now |
DISTI #
C1812C225K5RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ? 10%, X7R, 1812 [4532 Metric] (Alt: C1812C225K5RAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4404 / $1.6230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C225K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C225K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C225K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C225K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B225K500CT | CAP,CERAMIC,2.2UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Fenghua (HK) Electronics Ltd | C1812C225K5RACTU vs 1812B225K500CT |
C1812C225K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C225K5RACTU vs C1812C225K5RAC |
CM43X7R225K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 2.2 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1812C225K5RACTU vs CM43X7R225K50AH |
C1812T225K5RCC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C225K5RACTU vs C1812T225K5RCC7215 |
C1812T225K5RBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C225K5RACTU vs C1812T225K5RBC |
C1812T225K5RCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C225K5RACTU vs C1812T225K5RCL |
C1812C225K5RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C225K5RACTU vs C1812C225K5RAC7025 |
1812A0500225KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C225K5RACTU vs 1812A0500225KXB |
C1812T225K5RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C225K5RACTU vs C1812T225K5RCL7210 |
1812H0500225KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C225K5RACTU vs 1812H0500225KXR |