There are no models available for this part yet.
Overview of C1812C222KZRALTM by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
CAD Models for C1812C222KZRALTM by KEMET Corporation
Part Data Attributes for C1812C222KZRALTM by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2500 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812C222KZRALTM
This table gives cross-reference parts and alternative options found for C1812C222KZRALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C222KZRALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C222KZRAL | Ceramic Capacitor, Multilayer, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1812 | KEMET Corporation | C1812C222KZRALTM vs C1812C222KZRAL |
C1812X222KZRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C222KZRALTM vs C1812X222KZRAC7215 |
C1812X222KZRAL | Ceramic Capacitor, Multilayer, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1812 | KEMET Corporation | C1812C222KZRALTM vs C1812X222KZRAL |
C1812X222KZRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C222KZRALTM vs C1812X222KZRAC7210 |
C1812C222KZRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C222KZRALTM vs C1812C222KZRAL7210 |
C1812C222KZRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C222KZRALTM vs C1812C222KZRAL7215 |
C1812X222KZRALTU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1812 | KEMET Corporation | C1812C222KZRALTM vs C1812X222KZRALTU |
C1812X222KZRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C222KZRALTM vs C1812X222KZRAL7215 |
C1812C222KZRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C222KZRALTM vs C1812C222KZRAC7210 |
C1812C222KZRACTU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1812 | KEMET Corporation | C1812C222KZRALTM vs C1812C222KZRACTU |