Part Details for C1812C162F5GACTU by KEMET Corporation
Overview of C1812C162F5GACTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812C162F5GACTU
C1812C162F5GACTU CAD Models
C1812C162F5GACTU Part Data Attributes
|
C1812C162F5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C162F5GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C162F5GACTU
This table gives cross-reference parts and alternative options found for C1812C162F5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C162F5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X162F5GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1812, | KEMET Corporation | C1812C162F5GACTU vs C1812X162F5GALAUTO |
C1812T162F5GBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1812, | KEMET Corporation | C1812C162F5GACTU vs C1812T162F5GBC7210 |
C1812C162F5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1812, | KEMET Corporation | C1812C162F5GACTU vs C1812C162F5GALTU |
C1812C162F5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1812, | KEMET Corporation | C1812C162F5GACTU vs C1812C162F5GACAUTO |
C1812T162F5GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1812, | KEMET Corporation | C1812C162F5GACTU vs C1812T162F5GAC7210 |
C1812T162F5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1812, | KEMET Corporation | C1812C162F5GACTU vs C1812T162F5GACTU |
C1812T162F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1812, | KEMET Corporation | C1812C162F5GACTU vs C1812T162F5GAC |
C1812C162F5GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C162F5GACTU vs C1812C162F5GAL7210 |
C1812X162F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C162F5GACTU vs C1812X162F5GAC |
C1812C162F5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C162F5GACTU vs C1812C162F5GACAUTO7210 |