Part Details for C1812C105J5RAC7800 by KEMET Corporation
Overview of C1812C105J5RAC7800 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C105J5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C105J5RAC7800CT-ND
|
DigiKey | CAP CER 1UF 50V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2698 In Stock |
|
$1.3281 / $3.2300 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 1uF 50V X7R 5% SMD 1812 125°C Plastic T/R RoHS: Compliant |
42000 Partner Stock |
|
$0.6050 / $0.7070 | Buy Now |
DISTI #
85538481
|
Verical | Cap Ceramic 1uF 50V X7R 5% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 42000 |
|
$0.6000 | Buy Now |
|
Bristol Electronics | 1302 |
|
RFQ | ||
|
Bristol Electronics | 1018 |
|
RFQ | ||
|
Quest Components | 955 |
|
$0.6720 / $1.6800 | Buy Now | |
|
Quest Components | 814 |
|
$0.8064 / $2.0160 | Buy Now | |
DISTI #
C1812C105J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1uF X7R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6770 | Buy Now |
DISTI #
C1812C105J5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 5%, X7R, 1812 [4532 Metric] (Alt: C1812C105J5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C1812C105J5RAC7800
C1812C105J5RAC7800 CAD Models
C1812C105J5RAC7800 Part Data Attributes
|
C1812C105J5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C105J5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C105J5RAC7800
This table gives cross-reference parts and alternative options found for C1812C105J5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C105J5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812T105J5RBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C105J5RAC7800 vs C1812T105J5RBCTU |
C1812X105J5RACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | C1812C105J5RAC7800 vs C1812X105J5RACAUTO |
C1812T105J5RCC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | C1812C105J5RAC7800 vs C1812T105J5RCC7025 |
CL43B105JBNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | C1812C105J5RAC7800 vs CL43B105JBNB |
C1812T105J5RBL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | C1812C105J5RAC7800 vs C1812T105J5RBL7025 |
C1812T105J5RCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C105J5RAC7800 vs C1812T105J5RCCTU |
CL43B105JBNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | C1812C105J5RAC7800 vs CL43B105JBNC |
C1812X105J5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | C1812C105J5RAC7800 vs C1812X105J5RALTU |
C1812C105J5RACTU | KEMET Corporation | $2.0238 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | C1812C105J5RAC7800 vs C1812C105J5RACTU |
C1812T105J5RAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | C1812C105J5RAC7800 vs C1812T105J5RAL7025 |