-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H5793
|
Newark | Capacitor, ceramic,100Nf,100Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1812C104M1RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
C1812C104M1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104M1RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2178 / $0.2286 | Buy Now |
DISTI #
80-C1812C104M1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 0.1uF X7R 20% RoHS: Compliant | 2959 |
|
$0.2230 / $0.6900 | Buy Now |
DISTI #
V72:2272_08996065
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 20% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1923 Container: Cut Strips | Americas - 72 |
|
$0.2416 | Buy Now |
DISTI #
33651641
|
Verical | Cap Ceramic 0.1uF 100V X7R 20% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1923 | Americas - 72 |
|
$0.2416 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 1812 | 186 |
|
$0.2380 / $0.5100 | Buy Now |
DISTI #
C1812C104M1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 0.1uF X7R 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C104M1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104M1RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C104M1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C104M1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC121C104MZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C104M1RACTU vs BC121C104MZJ1AA1 |
C1812J104M1RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C104M1RACTU vs C1812J104M1RAL7215 |
C1812X104M1RAC7025 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812C104M1RACTU vs C1812X104M1RAC7025 |
BC121C104MZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C104M1RACTU vs BC121C104MZT1AA0 |
LD121C104MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C104M1RACTU vs LD121C104MAB9A |
C1812T104M1RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C104M1RACTU vs C1812T104M1RCCTU |
BC121C104MZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C104M1RACTU vs BC121C104MZJ1SA0 |
BC121C104MZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C104M1RACTU vs BC121C104MZJ3SA2 |
C1812J104M1RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C104M1RACTU vs C1812J104M1RAC7210 |
18121C104M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C104M1RACTU vs 18121C104M4Z2A |