-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8264
|
Newark | Cap, 0.1µf, 500V, 10%, X7R, 1812, Capacitance:0.1µf, Voltage Rating:500V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1812C104KCRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1734 |
|
$0.3590 / $0.5270 | Buy Now |
DISTI #
74AH4209
|
Newark | Cap, 0.1Uf, 500V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C104KCRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2620 / $0.2900 | Buy Now |
DISTI #
399-13488-1-ND
|
DigiKey | CAP CER 0.1UF 500V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1152 In Stock |
|
$0.2443 / $0.8200 | Buy Now |
DISTI #
C1812C104KCRAC TU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 500 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104KCRAC TU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2062 | Buy Now |
DISTI #
80-C1812C104KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 1812 10% RoHS: Compliant | 4258 |
|
$0.2440 / $0.7500 | Buy Now |
DISTI #
V72:2272_08996060
|
Arrow Electronics | Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1940 Container: Cut Strips | Americas - 17 |
|
$0.2546 / $0.4357 | Buy Now |
DISTI #
C1812C104KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2410 / $0.2770 | Buy Now |
DISTI #
C1S408402556712
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 17 |
|
$0.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C104KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C104KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C104KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C104KCRAL7215 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812C104KCRACTU vs C1812C104KCRAL7215 |
C1812C104KCRALTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812 | KEMET Corporation | C1812C104KCRACTU vs C1812C104KCRALTM |
C1812V104KCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C104KCRACTU vs C1812V104KCRAL |
C1812C104KCRAL7025 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812C104KCRACTU vs C1812C104KCRAL7025 |
C1812V104KCRACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C104KCRACTU vs C1812V104KCRACTU |
C1812X104KCRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C104KCRACTU vs C1812X104KCRACAUTO |
C1812C104KCRACTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812 | KEMET Corporation | C1812C104KCRACTU vs C1812C104KCRACTM |
C1812W104KCRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C104KCRACTU vs C1812W104KCRAL7210 |
C1812W104KCRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C104KCRACTU vs C1812W104KCRAC7215 |
C1812C104KCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812 | KEMET Corporation | C1812C104KCRACTU vs C1812C104KCRALTU |