-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.01uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4104
|
Newark | Cap, 0.01µf, 1 Kv, 10%, X7R, 1812, Capacitance:10000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1812C103KDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.1620 / $0.1930 | Buy Now |
DISTI #
70K9206
|
Newark | Ceramic Capacitor 0.01Uf 1000V, X7R, 10%, 1812, Capacitance:0.01µf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C103KDRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1879 |
|
$0.3200 / $0.6660 | Buy Now |
DISTI #
24J4696
|
Newark | Ceramic Capacitor 0.01Uf 1000V, X7R, 10%, 1812, Full Reel, Capacitance:10000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Series Name:C, Case Size:1812 Rohs Compliant: Yes |Kemet C1812C103KDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
97Y9179
|
Newark | Cap, 0.01µf, 1 Kv, 10%, X7R, 1812, Capacitance:10000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1812C103KDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3140 / $0.3910 | Buy Now |
DISTI #
C1812C103KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C103KDRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2283 | Buy Now |
DISTI #
70K9206
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ? 10%, X7R, 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 70K9206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 2 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C1812C103KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1812 10% RoHS: Compliant | 1260 |
|
$0.1470 / $0.6400 | Buy Now |
DISTI #
70097393
|
RS | Capacitor, Ceramic, Cap, .010uF, Tol+10%, SMT, Vol-Rtg 1000V, High Voltage, TR | KEMET C1812C103KDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3020 / $0.3180 | RFQ |
|
Onlinecomponents.com | Cap Ceramic 0.01uF 1000V X7R 10% SMD 1812 125°C Plastic T/R RoHS: Compliant |
950 Partner Stock |
|
$0.1952 / $0.2537 | Buy Now |
DISTI #
78972704
|
Verical | Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2405 | Americas - 880 |
|
$0.1492 / $0.3653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C103KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C103KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.01uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C103KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C103KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1812KKX7RCBB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 1000V, ±10%, X7R, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | C1812C103KDRACTU vs CC1812KKX7RCBB103 |
C1812X103KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C103KDRACTU vs C1812X103KDRACTU |