Datasheets
C1812C103J5GAC by: KEMET Corporation

Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk

Part Details for C1812C103J5GAC by KEMET Corporation

Overview of C1812C103J5GAC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for C1812C103J5GAC

Part # Distributor Description Stock Price Buy
DISTI # 80-C1812C103J5GAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF 0.05 RoHS: Compliant 870
  • 1 $0.8400
  • 10 $0.6040
  • 100 $0.4310
  • 500 $0.3630
  • 1,000 $0.3080
  • 2,000 $0.2920
  • 10,000 $0.2620
  • 25,000 $0.2570
$0.2570 / $0.8400 Buy Now
Bristol Electronics   2430
RFQ
Bristol Electronics   1724
RFQ
Quest Components Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. 955
  • 1 $0.5280
  • 171 $0.2464
  • 813 $0.2200
$0.2200 / $0.5280 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. 1584
  • 1 $0.6180
  • 163 $0.3090
  • 648 $0.2472
$0.2472 / $0.6180 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. 185
  • 1 $0.8400
  • 31 $0.5040
  • 120 $0.4200
$0.4200 / $0.8400 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. 1617
  • 1 $0.8800
  • 115 $0.4400
  • 456 $0.3520
$0.3520 / $0.8800 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. 326
  • 1 $0.8800
  • 29 $0.5280
  • 115 $0.4400
$0.4400 / $0.8800 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. 131
  • 1 $0.8800
  • 29 $0.5280
  • 115 $0.4400
$0.4400 / $0.8800 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. 4800
  • 1 $1.9000
  • 1,054 $0.6650
  • 2,257 $0.5700
$0.5700 / $1.9000 Buy Now
DISTI # C1812C103J5GAC
TME Capacitor: ceramic, MLCC, 10nF, 50V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 10 970
  • 10 $0.5810
  • 100 $0.4230
  • 500 $0.3830
  • 1,000 $0.3560
$0.3560 / $0.5810 Buy Now
Perfect Parts Corporation   4505
RFQ
South Electronics C1812C103J5GAC 0
RFQ

Part Details for C1812C103J5GAC

C1812C103J5GAC CAD Models

C1812C103J5GAC Part Data Attributes

C1812C103J5GAC KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1812C103J5GAC KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 1812
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for C1812C103J5GAC

This table gives cross-reference parts and alternative options found for C1812C103J5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C103J5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1812C103J5GAC7025 CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1812 CASE KEMET Corporation C1812C103J5GAC vs C1812C103J5GAC7025

C1812C103J5GAC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812C103J5GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812C103J5GAC by KEMET Corporation

  • Please alert me when C1812C103J5GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1812C103J5GAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812C103J5GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1812C103J5GAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812C103J5GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812C103J5GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: