Part Details for C1812C0G101-102KNU by VENKEL LTD
Overview of C1812C0G101-102KNU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812C0G101-102KNU
C1812C0G101-102KNU CAD Models
C1812C0G101-102KNU Part Data Attributes
|
C1812C0G101-102KNU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812C0G101-102KNU
VENKEL LTD
Ceramic Capacitor, Ceramic, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 78.7 | |
Category CO2 Kg | 3.7 | |
CO2 | 291.19 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.495 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C0G101-102KNU
This table gives cross-reference parts and alternative options found for C1812C0G101-102KNU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C0G101-102KNU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253507E1B102KZMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1812, | KEMET Corporation | C1812C0G101-102KNU vs M3253507E1B102KZMB |
MA1812CG102K101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1812, | MERITEK Electronics Corporation | C1812C0G101-102KNU vs MA1812CG102K101 |
M3253507E1B102KVMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1812, | KEMET Corporation | C1812C0G101-102KNU vs M3253507E1B102KVMB |
C1812C0G101-102KPBU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, | VENKEL LTD | C1812C0G101-102KNU vs C1812C0G101-102KPBU |
MA1812CG-102K-101G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1812, | Prosperity Dielectrics Co Ltd | C1812C0G101-102KNU vs MA1812CG-102K-101G |
A314CE0102K2J | CAP,CERAMIC,1NF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | C1812C0G101-102KNU vs A314CE0102K2J |
M3253507E1B102KDMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1812, | KEMET Corporation | C1812C0G101-102KNU vs M3253507E1B102KDMB |
C1812C0G101-102KPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, | VENKEL LTD | C1812C0G101-102KNU vs C1812C0G101-102KPBE |
C1812C0G101-102KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1812C0G101-102KNU vs C1812C0G101-102KPE |
C1812C0G101-102KNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP | VENKEL LTD | C1812C0G101-102KNU vs C1812C0G101-102KNE |