Part Details for C180K2R0 by Ohmite Mfg Co
Overview of C180K2R0 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C180K2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 2 Ohm 10% 180W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On | Alternative Product Available |
|
$0 | Buy Now |
Part Details for C180K2R0
C180K2R0 CAD Models
C180K2R0 Part Data Attributes
|
C180K2R0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C180K2R0
Ohmite Mfg Co
Resistor, Wire Wound, 2ohm, 10% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Vitreous Enamelled | |
Package Diameter | 19.05 mm | |
Package Length | 165.1 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 180 W | |
Resistance | 2 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |