Part Details for C1808X390FBGALAUTO by KEMET Corporation
Overview of C1808X390FBGALAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808X390FBGALAUTO
C1808X390FBGALAUTO CAD Models
C1808X390FBGALAUTO Part Data Attributes
|
C1808X390FBGALAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808X390FBGALAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808X390FBGALAUTO
This table gives cross-reference parts and alternative options found for C1808X390FBGALAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808X390FBGALAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C390FBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | KEMET Corporation | C1808X390FBGALAUTO vs C1808C390FBGAL7025 |
C1808C390FBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808X390FBGALAUTO vs C1808C390FBGAC |
C1808C390FBGAC7210 | CAP,CERAMIC,39PF,630VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,1808 CASE | KEMET Corporation | C1808X390FBGALAUTO vs C1808C390FBGAC7210 |
C1808X390FBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X390FBGALAUTO vs C1808X390FBGAL7210 |
C1808X390FBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1908, | KEMET Corporation | C1808X390FBGALAUTO vs C1808X390FBGACAUTO |
C1808X390FBGALTU | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1908, | KEMET Corporation | C1808X390FBGALAUTO vs C1808X390FBGALTU |
C1808X390FBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1908, | KEMET Corporation | C1808X390FBGALAUTO vs C1808X390FBGAC |
C1808C390FBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1908, | KEMET Corporation | C1808X390FBGALAUTO vs C1808C390FBGAL7210 |
C1808C390FBGAL3325 | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | KEMET Corporation | C1808X390FBGALAUTO vs C1808C390FBGAL3325 |
C1808C390FBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X390FBGALAUTO vs C1808C390FBGACAUTO7210 |