Part Details for C1808W683KCRAC7215 by KEMET Corporation
Overview of C1808W683KCRAC7215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808W683KCRAC7215
C1808W683KCRAC7215 CAD Models
C1808W683KCRAC7215 Part Data Attributes
|
C1808W683KCRAC7215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808W683KCRAC7215
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808W683KCRAC7215
This table gives cross-reference parts and alternative options found for C1808W683KCRAC7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808W683KCRAC7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C683KCRAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.068uF, 1908 | KEMET Corporation | C1808W683KCRAC7215 vs C1808C683KCRAC |
C1808W683KCRALTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808W683KCRAC7215 vs C1808W683KCRALTM |
C1808W683KCRAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KEMET Corporation | C1808W683KCRAC7215 vs C1808W683KCRAC |
C1808X683KCRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808W683KCRAC7215 vs C1808X683KCRACAUTO |
C1808X683KCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808W683KCRAC7215 vs C1808X683KCRALTU |
C1808V683KCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808W683KCRAC7215 vs C1808V683KCRALTU |
C1808V683KCRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KEMET Corporation | C1808W683KCRAC7215 vs C1808V683KCRACAUTO |
C1808X683KCRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808W683KCRAC7215 vs C1808X683KCRACAUTO7210 |
C1808C683KCRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808W683KCRAC7215 vs C1808C683KCRACAUTO7210 |
C1808W683KCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808W683KCRAC7215 vs C1808W683KCRAL |