-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7359
|
Newark | Cap, Mlcc, X7R, 0.068Uf, 1Kv, 1808, Capacitance:0.068Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ V Series Rohs Compliant: Yes |Kemet C1808V683KDRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 | Buy Now |
DISTI #
11AC2977
|
Newark | Cap, 0.068Μf, 1 Kv, 10%, X7R, 1808, Capacitance:68000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ V Series, Operating Rohs Compliant: Yes |Kemet C1808V683KDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1200 / $0.1420 | Buy Now |
DISTI #
80-C1808V683KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.068uF X7R 1808 10% RoHS: Compliant | 6120 |
|
$0.1010 / $0.4800 | Buy Now |
DISTI #
V72:2272_08994467
|
Arrow Electronics | Cap Ceramic 0.068uF 1000V X7R 10% Pad SMD 1808 ArcShield 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1636 Container: Cut Strips | Americas - 14 |
|
$0.0221 / $0.0225 | Buy Now |
DISTI #
70395642
|
RS | 1808 Arcshield HV 68nF Ceramic Multilayer Cap,1000VDC,+125C, X7R Dielec,+/-10% | KEMET C1808V683KDRACTU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1170 / $0.1460 | RFQ |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 60 |
|
$0.1974 / $0.6580 | Buy Now | |
DISTI #
C1808V683KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.068uF X7R 1808 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1060 | Buy Now |
DISTI #
C1808V683KDRACTU
|
TME | Capacitor: ceramic, MLCC, 68nF, 1kV, X7R, ±10%, SMD, 1808 Min Qty: 1 | 0 |
|
$0.0980 / $0.4440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808V683KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808V683KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C1808V683KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808V683KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808W683KDRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808V683KDRACTU vs C1808W683KDRAL7215 |
1808Y1K00683KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | C1808V683KDRACTU vs 1808Y1K00683KXT |
C1808W683KDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KEMET Corporation | C1808V683KDRACTU vs C1808W683KDRACAUTO |
C1808C683KDRAL7210 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1908, | KEMET Corporation | C1808V683KDRACTU vs C1808C683KDRAL7210 |
1808F1K00683KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | C1808V683KDRACTU vs 1808F1K00683KXT |
1808H1K00683KXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | C1808V683KDRACTU vs 1808H1K00683KXR |
C1808V683KDRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808V683KDRACTU vs C1808V683KDRAC7215 |
1808J1K00683KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | C1808V683KDRACTU vs 1808J1K00683KXT |
C1808C683KDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.068uF, 1908 | KEMET Corporation | C1808V683KDRACTU vs C1808C683KDRACAUTO |
C1808C683KDRAC7215 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1908, | KEMET Corporation | C1808V683KDRACTU vs C1808C683KDRAC7215 |