Part Details for C1808T223M1RBLTU by KEMET Corporation
Overview of C1808T223M1RBLTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Part Details for C1808T223M1RBLTU
C1808T223M1RBLTU CAD Models
C1808T223M1RBLTU Part Data Attributes
|
C1808T223M1RBLTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808T223M1RBLTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808T223M1RBLTU
This table gives cross-reference parts and alternative options found for C1808T223M1RBLTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808T223M1RBLTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C223M1RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1908, | KEMET Corporation | C1808T223M1RBLTU vs C1808C223M1RAL7210 |
C1808X223M1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808T223M1RBLTU vs C1808X223M1RACAUTO |
C1808T223M1RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808T223M1RBLTU vs C1808T223M1RAL7210 |
C1808T223M1RCC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808T223M1RBLTU vs C1808T223M1RCC7210 |
C1808X223M1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808T223M1RBLTU vs C1808X223M1RAL |
C1808T223M1RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808T223M1RBLTU vs C1808T223M1RBC7210 |
C1808T223M1RCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808T223M1RBLTU vs C1808T223M1RCL7215 |
C1808X223M1RAL7800 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1908, | KEMET Corporation | C1808T223M1RBLTU vs C1808X223M1RAL7800 |
C1808T223M1RCC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808T223M1RBLTU vs C1808T223M1RCC7215 |
C1808X223M1RAL7215 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1908, | KEMET Corporation | C1808T223M1RBLTU vs C1808X223M1RAL7215 |