Datasheets
C1808P561J1GSL by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP

Part Details for C1808P561J1GSL by KEMET Corporation

Overview of C1808P561J1GSL by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1808P561J1GSL

Part # Distributor Description Stock Price Buy
DISTI # 73M1236
Newark 560.pf 100V Rohs Compliant: No |Kemet C1808P561J1GSL RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.1600
$1.1600 Buy Now
DISTI # CDR03BP561BJUS
Avnet Americas Cap Ceramic 560pF 100V C0G 5% SMD 1808 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR03BP561BJUS) RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ

Part Details for C1808P561J1GSL

C1808P561J1GSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1808P561J1GSL Part Data Attributes

C1808P561J1GSL KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1808P561J1GSL KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1808
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
Capacitance 0.00056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.295 mm
JESD-609 Code e0
Length 4.57 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-55681
Size Code 1808
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.03 mm

Alternate Parts for C1808P561J1GSL

This table gives cross-reference parts and alternative options found for C1808P561J1GSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808P561J1GSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR03BP561BJZP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P561J1GSL vs CDR03BP561BJZP
CDR03BP561BJZS Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P561J1GSL vs CDR03BP561BJZS
CDR03BP561BJWM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P561J1GSL vs CDR03BP561BJWM
CDR03BP561BJSM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P561J1GSL vs CDR03BP561BJSM
CDR03BP561BJYS Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P561J1GSL vs CDR03BP561BJYS
CDR03BP561BJYP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P561J1GSL vs CDR03BP561BJYP
C1808P561J1GMC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P561J1GSL vs C1808P561J1GMC
CDR03BP561BJZR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P561J1GSL vs CDR03BP561BJZR
CDR03BP561BJSR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P561J1GSL vs CDR03BP561BJSR
CDR03BP561BJSS Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P561J1GSL vs CDR03BP561BJSS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808P561J1GSL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808P561J1GSL by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1808P561J1GSL would you like to use for your alert(s)?
  • Please alert me when C1808P561J1GSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808P561J1GSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808P561J1GSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808P561J1GSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808P561J1GSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808P561J1GSL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: