C1808N681C302TO
Holy Stone Enterprise Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808,

Overview of C1808N681C302TO by Holy Stone Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for C1808N681C302TO by Holy Stone Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1808N681C302TO by Holy Stone Enterprise Co Ltd

C1808N681C302TO
Holy Stone Enterprise Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOLY STONE ENTERPRISE CO LTD
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
0.0368%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
0.0368%
Rated (DC) Voltage (URdc)
3000 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. C1808N681C302TO
    Holy Stone Enterprise Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808,
    VS

Alternate Parts for C1808N681C302TO

This table gives cross-reference parts and alternative options found for C1808N681C302TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808N681C302TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1808N681C302BX Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808, Holy Stone Enterprise Co Ltd C1808N681C302TO vs C1808N681C302BX
1808G681C302SNT-B Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808 Capax Technologies Inc C1808N681C302TO vs 1808G681C302SNT-B
C1808N681C302TX Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808, Holy Stone Enterprise Co Ltd C1808N681C302TO vs C1808N681C302TX
1808G681C302SNT-C Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808 Capax Technologies Inc C1808N681C302TO vs 1808G681C302SNT-C
1808G681C302ST Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808 Capax Technologies Inc C1808N681C302TO vs 1808G681C302ST
1808G681C302GT-C Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808 Capax Technologies Inc C1808N681C302TO vs 1808G681C302GT-C
1808G681C302GT-B Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808 Capax Technologies Inc C1808N681C302TO vs 1808G681C302GT-B
C1808N681C302T Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808, Holy Stone Enterprise Co Ltd C1808N681C302TO vs C1808N681C302T
1808G681C302GT Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808 Capax Technologies Inc C1808N681C302TO vs 1808G681C302GT
1808G681C302ST-B Ceramic Capacitor, Multilayer, Ceramic, 3000V, 0.0368% +Tol, 0.0368% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1808 Capax Technologies Inc C1808N681C302TO vs 1808G681C302ST-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808N681C302TO by Holy Stone Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808N681C302TO by Holy Stone Enterprise Co Ltd

  • Please alert me when C1808N681C302TO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808N681C302TO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808N681C302TO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808N681C302TO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808N681C302TO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808N681C302TO by Holy Stone Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: