Part Details for C1808N560J302TO by Holy Stone Enterprise Co Ltd
Overview of C1808N560J302TO by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808N560J302TO
C1808N560J302TO CAD Models
C1808N560J302TO Part Data Attributes
|
C1808N560J302TO
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1808N560J302TO
Holy Stone Enterprise Co Ltd
CAP,CERAMIC,56PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1808 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808N560J302TO
This table gives cross-reference parts and alternative options found for C1808N560J302TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808N560J302TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808N560J302TX | CAP,CERAMIC,56PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1808 CASE | Holy Stone Enterprise Co Ltd | C1808N560J302TO vs C1808N560J302TX |
CC1808CG560JT302ER | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Jaro Components Inc | C1808N560J302TO vs CC1808CG560JT302ER |
CL42C560JKFNLNE | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Samsung Electro-Mechanics | C1808N560J302TO vs CL42C560JKFNLNE |
CL42C560JKFACNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Samsung Electro-Mechanics | C1808N560J302TO vs CL42C560JKFACNB |
C1808N560J302BO | CAP,CERAMIC,56PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1808 CASE | Holy Stone Enterprise Co Ltd | C1808N560J302TO vs C1808N560J302BO |
HC1808CG560J302 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | MERITEK Electronics Corporation | C1808N560J302TO vs HC1808CG560J302 |
CL42C560JKFNNNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Samsung Electro-Mechanics | C1808N560J302TO vs CL42C560JKFNNNB |
CL42C560JKFGLNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Samsung Electro-Mechanics | C1808N560J302TO vs CL42C560JKFGLNB |
C1808N560J302BX | CAP,CERAMIC,56PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1808 CASE | Holy Stone Enterprise Co Ltd | C1808N560J302TO vs C1808N560J302BX |
SH42N560J302CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1808N560J302TO vs SH42N560J302CG |