Part Details for C1808N121M202BFX by Holy Stone Enterprise Co Ltd
Overview of C1808N121M202BFX by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808N121M202BFX
C1808N121M202BFX CAD Models
C1808N121M202BFX Part Data Attributes
|
C1808N121M202BFX
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1808N121M202BFX
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808N121M202BFX
This table gives cross-reference parts and alternative options found for C1808N121M202BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808N121M202BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808N121M202TFX | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1808, | Holy Stone Enterprise Co Ltd | C1808N121M202BFX vs C1808N121M202TFX |
C1808N121M202B | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1808, | Holy Stone Enterprise Co Ltd | C1808N121M202BFX vs C1808N121M202B |
CW1808NPO121MW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1808, | Quantic UTC | C1808N121M202BFX vs CW1808NPO121MW |
C1808N121M202RFO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1808, | Holy Stone Enterprise Co Ltd | C1808N121M202BFX vs C1808N121M202RFO |
C1808N121M202TO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1808, | Holy Stone Enterprise Co Ltd | C1808N121M202BFX vs C1808N121M202TO |
C1808N121M202BX | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1808, | Holy Stone Enterprise Co Ltd | C1808N121M202BFX vs C1808N121M202BX |
CW1808NPO121MST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1808, | Quantic UTC | C1808N121M202BFX vs CW1808NPO121MST |
C1808N121M202BO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1808, | Holy Stone Enterprise Co Ltd | C1808N121M202BFX vs C1808N121M202BO |
C1808N121M202BFO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1808, | Holy Stone Enterprise Co Ltd | C1808N121M202BFX vs C1808N121M202BFO |
CW1808NPO121MPT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1808, | Quantic UTC | C1808N121M202BFX vs CW1808NPO121MPT |