Part Details for C1808C820GBGACTM by KEMET Corporation
Overview of C1808C820GBGACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808C820GBGACTM
C1808C820GBGACTM CAD Models
C1808C820GBGACTM Part Data Attributes
|
C1808C820GBGACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C820GBGACTM
KEMET Corporation
Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 51.749 | |
Category CO2 Kg | 3.7 | |
CO2 | 191.4713 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C820GBGACTM
This table gives cross-reference parts and alternative options found for C1808C820GBGACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C820GBGACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X820GBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1908, | KEMET Corporation | C1808C820GBGACTM vs C1808X820GBGACAUTO |
C1808C820GBGAC7210 | CAP,CERAMIC,82PF,630VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,1808 CASE | KEMET Corporation | C1808C820GBGACTM vs C1808C820GBGAC7210 |
C1808X820GBGALTU | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1908, | KEMET Corporation | C1808C820GBGACTM vs C1808X820GBGALTU |
C1808X820GBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C820GBGACTM vs C1808X820GBGALAUTO |
C1808X820GBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C820GBGACTM vs C1808X820GBGAL7210 |
C1808C820GBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C820GBGACTM vs C1808C820GBGACAUTO |
C1808X820GBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1908, | KEMET Corporation | C1808C820GBGACTM vs C1808X820GBGAC7210 |
C1808C820GBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1808, | KEMET Corporation | C1808C820GBGACTM vs C1808C820GBGAL7215 |
C1808C820GBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1908, | KEMET Corporation | C1808C820GBGACTM vs C1808C820GBGAL7210 |
C1808C820GBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C820GBGACTM vs C1808C820GBGAC |