Part Details for C1808C620GBGALTU by KEMET Corporation
Overview of C1808C620GBGALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808C620GBGALTU
C1808C620GBGALTU CAD Models
C1808C620GBGALTU Part Data Attributes
|
C1808C620GBGALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C620GBGALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C620GBGALTU
This table gives cross-reference parts and alternative options found for C1808C620GBGALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C620GBGALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C620GBGACTM | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 1808, | KEMET Corporation | C1808C620GBGALTU vs C1808C620GBGACTM |
C1808X620GBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 1908, | KEMET Corporation | C1808C620GBGALTU vs C1808X620GBGACTU |
C1808X620GBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C620GBGALTU vs C1808X620GBGALAUTO |
C1808X620GBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C620GBGALTU vs C1808X620GBGALAUTO7210 |
C1808C620GBGALTM | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 1808, | KEMET Corporation | C1808C620GBGALTU vs C1808C620GBGALTM |
C1808C620GBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 1808, | KEMET Corporation | C1808C620GBGALTU vs C1808C620GBGAL7025 |
C1808X620GBGAL | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 1908, | KEMET Corporation | C1808C620GBGALTU vs C1808X620GBGAL |
C1808X620GBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 1908, | KEMET Corporation | C1808C620GBGALTU vs C1808X620GBGAC |
C1808X620GBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 1908, | KEMET Corporation | C1808C620GBGALTU vs C1808X620GBGACAUTO7210 |
C1808X620GBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C620GBGALTU vs C1808X620GBGAL7210 |