Capacitors
C1808C471KHRACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1908

Overview of C1808C471KHRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1808C471KHRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13K5968
Newark Capacitor, ceramic,470Pf,3Kvdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1808C471KHRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.8830
  • 2,000 $0.8010
  • 4,000 $0.7190
  • 6,000 $0.6940
  • 10,000 $0.6790
$0.6790 / $0.8830 Buy Now
DISTI # 05AC8248
Newark Cap, 470Pf, 3 Kv, 10%, X7R, 1808, Capacitance:470Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1808C471KHRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.8200
  • 10 $1.2900
  • 25 $1.2100
  • 50 $1.1300
  • 100 $1.0500
  • 250 $0.9430
  • 500 $0.8360
$0.8360 / $1.8200 Buy Now
DISTI # 80-C1808C471KHR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000volts 470pF 10% X7R RoHS: Compliant 482
  • 1 $1.7500
  • 10 $1.2400
  • 100 $1.0200
  • 500 $0.8140
  • 1,000 $0.7210
  • 2,000 $0.6950
  • 5,000 $0.6690
  • 10,000 $0.6560
$0.6560 / $1.7500 Buy Now
DISTI # V72:2272_08994400
Arrow Electronics Cap Ceramic 470pF 3000V X7R 10% Pad SMD 1808 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1726 Container: Cut Strips Americas - 57
  • 1 $0.2800
  • 10 $0.1964
  • 25 $0.1029
$0.1029 / $0.2800 Buy Now
DISTI # 70096186
RS Capacitor, Ceramic, Cap, 470.pF, Tol 10%, SMT, Vol-Rtg 3000V, High Voltage, X7R | KEMET C1808C471KHRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.7500
  • 10,000 $1.6600
  • 50,000 $1.5800
  • 100,000 $1.4900
$1.4900 / $1.7500 RFQ
Onlinecomponents.com   RoHS: Compliant 1000 Partner Stock
  • 1,000 $0.7860
  • 3,000 $0.7550
  • 5,000 $0.7340
  • 8,000 $0.7230
  • 10,000 $0.7130
  • 15,000 $0.7020
  • 25,000 $0.6920
$0.6920 / $0.7860 Buy Now
DISTI # 54424733
Verical Cap Ceramic 470pF 3000V X7R 10% Pad SMD 1808 125°C Medical T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 1000
  • 1,000 $0.6800
$0.6800 Buy Now
DISTI # C1808C471KHRACTU
IBS Electronics Multilayer Ceramic Capacitor, 470 pF, 3000 V, 10%, X7R, 1808 [4520 Metric] Min Qty: 1235 Package Multiple: 1 1000
  • 1,235 $0.7020
$0.7020 Buy Now
Chip 1 Exchange INSTOCK 1300
RFQ
DISTI # C1S408402244303
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes 57
  • 10 $0.1964
  • 25 $0.1029
$0.1029 / $0.1964 Buy Now

CAD Models for C1808C471KHRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1808C471KHRACTU by KEMET Corporation

C1808C471KHRACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1908
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
56 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. C1808C471KHRACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1908
    VS

Alternate Parts for C1808C471KHRACTU

This table gives cross-reference parts and alternative options found for C1808C471KHRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C471KHRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1808X471K302SW-A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, Capax Technologies Inc C1808C471KHRACTU vs 1808X471K302SW-A
1808B471K302DX080T Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, Knowles Capacitors C1808C471KHRACTU vs 1808B471K302DX080T
1808B471K302DX080H-HK Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, Knowles Capacitors C1808C471KHRACTU vs 1808B471K302DX080H-HK
1808B471K302YX080W Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, Knowles Capacitors C1808C471KHRACTU vs 1808B471K302YX080W
1808B471K302PX080W Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, Knowles Capacitors C1808C471KHRACTU vs 1808B471K302PX080W
1808X471K302GW-B Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, Capax Technologies Inc C1808C471KHRACTU vs 1808X471K302GW-B
C1808X471KHRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1808C471KHRACTU vs C1808X471KHRACAUTO7210
CHV1808F3K0471KXT Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, Cal-Chip Electronics C1808C471KHRACTU vs CHV1808F3K0471KXT
LD08HC471KAB3A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP Kyocera AVX Components C1808C471KHRACTU vs LD08HC471KAB3A
1808B471K302VX080W Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, Knowles Capacitors C1808C471KHRACTU vs 1808B471K302VX080W

Related Parts for C1808C471KHRACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808C471KHRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808C471KHRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1808C471KHRACTU would you like to use for your alert(s)?
  • Please alert me when C1808C471KHRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808C471KHRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808C471KHRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808C471KHRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808C471KHRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808C471KHRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: