-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1908
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K5968
|
Newark | Capacitor, ceramic,470Pf,3Kvdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1808C471KHRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 / $0.8830 | Buy Now |
DISTI #
05AC8248
|
Newark | Cap, 470Pf, 3 Kv, 10%, X7R, 1808, Capacitance:470Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1808C471KHRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8360 / $1.8200 | Buy Now |
DISTI #
80-C1808C471KHR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000volts 470pF 10% X7R RoHS: Compliant | 482 |
|
$0.6560 / $1.7500 | Buy Now |
DISTI #
V72:2272_08994400
|
Arrow Electronics | Cap Ceramic 470pF 3000V X7R 10% Pad SMD 1808 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1726 Container: Cut Strips | Americas - 57 |
|
$0.1029 / $0.2800 | Buy Now |
DISTI #
70096186
|
RS | Capacitor, Ceramic, Cap, 470.pF, Tol 10%, SMT, Vol-Rtg 3000V, High Voltage, X7R | KEMET C1808C471KHRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.6920 / $0.7860 | Buy Now |
DISTI #
54424733
|
Verical | Cap Ceramic 470pF 3000V X7R 10% Pad SMD 1808 125°C Medical T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.6800 | Buy Now |
DISTI #
C1808C471KHRACTU
|
IBS Electronics | Multilayer Ceramic Capacitor, 470 pF, 3000 V, 10%, X7R, 1808 [4520 Metric] Min Qty: 1235 Package Multiple: 1 | 1000 |
|
$0.7020 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S408402244303
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 57 |
|
$0.1029 / $0.1964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808C471KHRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C471KHRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1908
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C1808C471KHRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C471KHRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808X471K302SW-A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Capax Technologies Inc | C1808C471KHRACTU vs 1808X471K302SW-A |
1808B471K302DX080T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | C1808C471KHRACTU vs 1808B471K302DX080T |
1808B471K302DX080H-HK | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | C1808C471KHRACTU vs 1808B471K302DX080H-HK |
1808B471K302YX080W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | C1808C471KHRACTU vs 1808B471K302YX080W |
1808B471K302PX080W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | C1808C471KHRACTU vs 1808B471K302PX080W |
1808X471K302GW-B | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Capax Technologies Inc | C1808C471KHRACTU vs 1808X471K302GW-B |
C1808X471KHRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C471KHRACTU vs C1808X471KHRACAUTO7210 |
CHV1808F3K0471KXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Cal-Chip Electronics | C1808C471KHRACTU vs CHV1808F3K0471KXT |
LD08HC471KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C1808C471KHRACTU vs LD08HC471KAB3A |
1808B471K302VX080W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | C1808C471KHRACTU vs 1808B471K302VX080W |