Part Details for C1808C330JGGACAUTO by KEMET Corporation
Overview of C1808C330JGGACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808C330JGGACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1808C330JGGACAUTOCT-ND
|
DigiKey | CAP CER 33PF 2KV C0G/NP0 1808 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$0.6748 / $1.8100 | Buy Now |
DISTI #
80-C1808C330JGGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000Vol 33pF C0G 5% 1808 AEC-Q200 RoHS: Compliant | 697 |
|
$0.6360 / $1.7200 | Buy Now |
Part Details for C1808C330JGGACAUTO
C1808C330JGGACAUTO CAD Models
C1808C330JGGACAUTO Part Data Attributes
|
C1808C330JGGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C330JGGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C330JGGACAUTO
This table gives cross-reference parts and alternative options found for C1808C330JGGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C330JGGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X330JGGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C330JGGACAUTO vs C1808X330JGGALAUTO |
C1808X330JGGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1908, | KEMET Corporation | C1808C330JGGACAUTO vs C1808X330JGGACAUTO |
C1808C330JGGAC3325 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808, | KEMET Corporation | C1808C330JGGACAUTO vs C1808C330JGGAC3325 |
C1808X330JGGALTU | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1908, | KEMET Corporation | C1808C330JGGACAUTO vs C1808X330JGGALTU |
C1808C330JGGALTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C330JGGACAUTO vs C1808C330JGGALTU |
1808N330J202DH-HB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808, | Knowles Capacitors | C1808C330JGGACAUTO vs 1808N330J202DH-HB |
C1808C330JGGAL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C330JGGACAUTO vs C1808C330JGGAL |
C1808X330JGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C330JGGACAUTO vs C1808X330JGGAL7210 |
1808N330J202DHT-HK | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808, | Knowles Capacitors | C1808C330JGGACAUTO vs 1808N330J202DHT-HK |
1808N330J202PH-HB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808, | Knowles Capacitors | C1808C330JGGACAUTO vs 1808N330J202PH-HB |