Capacitors
C1808C221JZGACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP

Overview of C1808C221JZGACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1808C221JZGACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C1808C221JZGACAUTOCT-ND
DigiKey COMSMDHIVOLTAGE220.PF 2500V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.0300
  • 1,000 $0.8343
$0.8343 / $2.0300 Buy Now
DISTI # 80-C1808C221JZGAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 220pF C0G 1808 5% AEC-Q200 RoHS: Compliant 0
  • 1,000 $0.7920
  • 2,000 $0.7770
  • 5,000 $0.7610
  • 10,000 $0.7490
$0.7490 / $0.7920 Order Now
DISTI # C1808C221JZGACAUTO
Avnet Abacus - Tape and Reel (Alt: C1808C221JZGACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C1808C221JZGACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1808C221JZGACAUTO by KEMET Corporation

C1808C221JZGACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2500 V
Reference Standard
AEC-Q200
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. C1808C221JZGACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP
    VS

Alternate Parts for C1808C221JZGACAUTO

This table gives cross-reference parts and alternative options found for C1808C221JZGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C221JZGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1808X221JZGALTU Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1908, KEMET Corporation C1808C221JZGACAUTO vs C1808X221JZGALTU
C1808X221JZGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1908, KEMET Corporation C1808C221JZGACAUTO vs C1808X221JZGACAUTO
1808JA250221JATSY2 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP Knowles Capacitors C1808C221JZGACAUTO vs 1808JA250221JATSY2
1808Y2K50221JCT Ceramic Capacitor, Multilayer, Ceramic, 2500V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808 Syfer Technology C1808C221JZGACAUTO vs 1808Y2K50221JCT
C1808X221JZGALAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1808C221JZGACAUTO vs C1808X221JZGALAUTO
1808J2K50221JCRDWV Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, Knowles Capacitors C1808C221JZGACAUTO vs 1808J2K50221JCRDWV
1808Y2K50221JCBDWV Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, Knowles Capacitors C1808C221JZGACAUTO vs 1808Y2K50221JCBDWV
1808JA250221JABSPU Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP Knowles Capacitors C1808C221JZGACAUTO vs 1808JA250221JABSPU
C1808C221JZGAC7210 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1908, KEMET Corporation C1808C221JZGACAUTO vs C1808C221JZGAC7210
1808JA250221JCBSY2 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP Knowles Capacitors C1808C221JZGACAUTO vs 1808JA250221JCBSY2

Related Parts for C1808C221JZGACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808C221JZGACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808C221JZGACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1808C221JZGACAUTO would you like to use for your alert(s)?
  • Please alert me when C1808C221JZGACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808C221JZGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808C221JZGACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808C221JZGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808C221JZGACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808C221JZGACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: