-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC6193
|
Newark | 2000Pf 630V Rohs Compliant: Yes |Kemet C1808C202MBGAC7210 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
399-C1808C202MBGAC7210TR-ND
|
DigiKey | CER CAP Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2118 | Buy Now |
DISTI #
80-C1808C202MBGAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 2000pF 0.2 RoHS: Compliant | 3831 |
|
$0.1960 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808C202MBGAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C202MBGAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C1808C202MBGAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C202MBGAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C202MBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C202MBGAC7210 vs C1808C202MBGAL |
C1808X202MBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1908, | KEMET Corporation | C1808C202MBGAC7210 vs C1808X202MBGAC7210 |
C1808C202MBGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C202MBGAC7210 vs C1808C202MBGAC |
C1808X202MBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1908, | KEMET Corporation | C1808C202MBGAC7210 vs C1808X202MBGAC |
C1808X202MBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1908, | KEMET Corporation | C1808C202MBGAC7210 vs C1808X202MBGACTU |
C1808X202MBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C202MBGAC7210 vs C1808X202MBGALAUTO |
C1808X202MBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C202MBGAC7210 vs C1808X202MBGAL7210 |
C1808X202MBGALTU | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1908, | KEMET Corporation | C1808C202MBGAC7210 vs C1808X202MBGALTU |
C1808C202MBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C202MBGAC7210 vs C1808C202MBGAL7210 |
C1808C202MBGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C202MBGAC7210 vs C1808C202MBGALTU |