Part Details for C1808C150KBGAC7025 by KEMET Corporation
Overview of C1808C150KBGAC7025 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808C150KBGAC7025
C1808C150KBGAC7025 CAD Models
C1808C150KBGAC7025 Part Data Attributes
|
C1808C150KBGAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C150KBGAC7025
KEMET Corporation
Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C150KBGAC7025
This table gives cross-reference parts and alternative options found for C1808C150KBGAC7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C150KBGAC7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X150KBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1908, | KEMET Corporation | C1808C150KBGAC7025 vs C1808X150KBGACTU |
C1808X150KBGAL | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1908, | KEMET Corporation | C1808C150KBGAC7025 vs C1808X150KBGAL |
C1808C150KBGALTM | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1808, | KEMET Corporation | C1808C150KBGAC7025 vs C1808C150KBGALTM |
C1808C150KBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1808, | KEMET Corporation | C1808C150KBGAC7025 vs C1808C150KBGAL7025 |
C1808X150KBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C150KBGAC7025 vs C1808X150KBGAL7210 |
C1808X150KBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1908, | KEMET Corporation | C1808C150KBGAC7025 vs C1808X150KBGACAUTO |
C1808C150KBGAC7215 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1808, | KEMET Corporation | C1808C150KBGAC7025 vs C1808C150KBGAC7215 |
C1808C150KBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C150KBGAC7025 vs C1808C150KBGACAUTO |
C1808X150KBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C150KBGAC7025 vs C1808X150KBGALAUTO7210 |
C1808X150KBGALTU | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1908, | KEMET Corporation | C1808C150KBGAC7025 vs C1808X150KBGALTU |