Capacitors
C1808C100KHGACTU
KEMET Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.00001uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT

Overview of C1808C100KHGACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1808C100KHGACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13K5929
Newark Capacitor, ceramic,10Pf,3Kvdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1808C100KHGACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.9210
  • 2,000 $0.8360
  • 4,000 $0.7510
  • 6,000 $0.7240
  • 10,000 $0.7080
$0.7080 / $0.9210 Buy Now
DISTI # C1808C100KHGACTU
Avnet Americas Multilayer Ceramic Capacitor, 10 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C1808C100KHGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.9684
$0.9684 Buy Now
DISTI # 80-C1808C100KHG
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 10pF 0.1 RoHS: Compliant 1400
  • 1 $1.6300
  • 10 $1.1200
  • 100 $0.9160
  • 500 $0.7310
  • 1,000 $0.6580
  • 2,000 $0.6020
  • 5,000 $0.5800
  • 10,000 $0.5590
$0.5590 / $1.6300 Buy Now

CAD Models for C1808C100KHGACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1808C100KHGACTU by KEMET Corporation

C1808C100KHGACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
4.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. C1808C100KHGACTU
    KEMET Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.00001uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808C100KHGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808C100KHGACTU by KEMET Corporation

  • Please alert me when C1808C100KHGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808C100KHGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808C100KHGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808C100KHGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808C100KHGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808C100KHGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: