Part Details for C1808C100FHGALTU by KEMET Corporation
Overview of C1808C100FHGALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808C100FHGALTU
C1808C100FHGALTU CAD Models
C1808C100FHGALTU Part Data Attributes
|
C1808C100FHGALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C100FHGALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C100FHGALTU
This table gives cross-reference parts and alternative options found for C1808C100FHGALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C100FHGALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C100FHGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C100FHGALTU vs C1808C100FHGACAUTO7210 |
1808N100F302DHW-HK | Ceramic Capacitor, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1808, | Knowles Capacitors | C1808C100FHGALTU vs 1808N100F302DHW-HK |
C1808C100FHGAL | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C100FHGALTU vs C1808C100FHGAL |
C1808C100FHGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C100FHGALTU vs C1808C100FHGAC7210 |
C1808X100FHGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1908, | KEMET Corporation | C1808C100FHGALTU vs C1808X100FHGACAUTO |
1808N100F302YHT-HK | Ceramic Capacitor, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1808, | Knowles Capacitors | C1808C100FHGALTU vs 1808N100F302YHT-HK |
C1808X100FHGACTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1908, | KEMET Corporation | C1808C100FHGALTU vs C1808X100FHGACTU |
C1808C100FHGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C100FHGALTU vs C1808C100FHGAL7210 |
1808N100F302PHW-HK | Ceramic Capacitor, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1808, | Knowles Capacitors | C1808C100FHGALTU vs 1808N100F302PHW-HK |
C1808C100BHGAC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KEMET Corporation | C1808C100FHGALTU vs C1808C100BHGAC |