Part Details for C1808A302J1GAH7246 by KEMET Corporation
Overview of C1808A302J1GAH7246 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808A302J1GAH7246
C1808A302J1GAH7246 CAD Models
C1808A302J1GAH7246 Part Data Attributes
|
C1808A302J1GAH7246
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808A302J1GAH7246
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for C1808A302J1GAH7246
This table gives cross-reference parts and alternative options found for C1808A302J1GAH7246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808A302J1GAH7246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808Q302J1GAG | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1808, | KEMET Corporation | C1808A302J1GAH7246 vs C1808Q302J1GAG |
1808N302J101DHW-HB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1808, | Knowles Capacitors | C1808A302J1GAH7246 vs 1808N302J101DHW-HB |
1808N302J101PHT-HK | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1808, | Knowles Capacitors | C1808A302J1GAH7246 vs 1808N302J101PHT-HK |
1808N302J101PH-HS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1808, | Knowles Capacitors | C1808A302J1GAH7246 vs 1808N302J101PH-HS |
C1808Q302J1GAC7189 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1808, | KEMET Corporation | C1808A302J1GAH7246 vs C1808Q302J1GAC7189 |
1808N302J101YHW-HB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1808, | Knowles Capacitors | C1808A302J1GAH7246 vs 1808N302J101YHW-HB |
1808N302J101PH-HB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1808, | Knowles Capacitors | C1808A302J1GAH7246 vs 1808N302J101PH-HB |
C1808A302J1GAL7189 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1808, | KEMET Corporation | C1808A302J1GAH7246 vs C1808A302J1GAL7189 |
C1808Q302J1GAL7189 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1808, | KEMET Corporation | C1808A302J1GAH7246 vs C1808Q302J1GAL7189 |
1808N302J101YHW-HK | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1808, | Knowles Capacitors | C1808A302J1GAH7246 vs 1808N302J101YHW-HK |