C1805Q822K1XALTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805,

Overview of C1805Q822K1XALTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1805Q822K1XALTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1805Q822K1XALTU by KEMET Corporation

C1805Q822K1XALTU
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
JESD-609 Code
e0
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1805
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. C1805Q822K1XALTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805,
    VS

Alternate Parts for C1805Q822K1XALTU

This table gives cross-reference parts and alternative options found for C1805Q822K1XALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805Q822K1XALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR02BX822BKUSAJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP Vishay Intertechnologies C1805Q822K1XALTU vs CDR02BX822BKUSAJ
CDR02BX822BKUSAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP Vishay Intertechnologies C1805Q822K1XALTU vs CDR02BX822BKUSAB
C1805A822K1XAG7210 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, KEMET Corporation C1805Q822K1XALTU vs C1805A822K1XAG7210
C1805Q822K1XAC7215 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, KEMET Corporation C1805Q822K1XALTU vs C1805Q822K1XAC7215
CDR02BX822BKUS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP Presidio Components Inc C1805Q822K1XALTU vs CDR02BX822BKUS
C1805A822K1XAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP KEMET Corporation C1805Q822K1XALTU vs C1805A822K1XAC
CDR02BX822BKYSAC CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0082 uF, SURFACE MOUNT, 1805, CHIP Vishay Vitramon C1805Q822K1XALTU vs CDR02BX822BKYSAC
C1805Q822K1XAL7800 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, KEMET Corporation C1805Q822K1XALTU vs C1805Q822K1XAL7800
C1805A822K1XAH3325 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, KEMET Corporation C1805Q822K1XALTU vs C1805A822K1XAH3325
C1805Q822K1XAL7215 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, KEMET Corporation C1805Q822K1XALTU vs C1805Q822K1XAL7215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1805Q822K1XALTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1805Q822K1XALTU by KEMET Corporation

  • Please alert me when C1805Q822K1XALTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1805Q822K1XALTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1805Q822K1XALTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1805Q822K1XALTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1805Q822K1XALTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1805Q822K1XALTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: