Part Details for C1805Q331J2GAC by KEMET Corporation
Overview of C1805Q331J2GAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1805Q331J2GAC
C1805Q331J2GAC CAD Models
C1805Q331J2GAC Part Data Attributes
|
C1805Q331J2GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805Q331J2GAC
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805Q331J2GAC
This table gives cross-reference parts and alternative options found for C1805Q331J2GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805Q331J2GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1805Q331J2GAL7246 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1805, | KEMET Corporation | C1805Q331J2GAC vs C1805Q331J2GAL7246 |
C1805A331J2GAL7246 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1805, | KEMET Corporation | C1805Q331J2GAC vs C1805A331J2GAL7246 |
C1805Q331J2GAH7189 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1805, | KEMET Corporation | C1805Q331J2GAC vs C1805Q331J2GAH7189 |
C1805A331J2GAH7246 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1805, | KEMET Corporation | C1805Q331J2GAC vs C1805A331J2GAH7246 |
C1805A331J2GAG7189 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1805, | KEMET Corporation | C1805Q331J2GAC vs C1805A331J2GAG7189 |
C1805Q331J2GAG7189 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1805, | KEMET Corporation | C1805Q331J2GAC vs C1805Q331J2GAG7189 |
C1805A331J2GAH7189 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1805, | KEMET Corporation | C1805Q331J2GAC vs C1805A331J2GAH7189 |
C1805A331J2GAG7246 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1805, | KEMET Corporation | C1805Q331J2GAC vs C1805A331J2GAG7246 |
C1805A331J2GAC7189 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1805, | KEMET Corporation | C1805Q331J2GAC vs C1805A331J2GAC7189 |
C1805Q331J2GAC7246 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1805, | KEMET Corporation | C1805Q331J2GAC vs C1805Q331J2GAC7246 |