Part Details for C1805P221J1GPL7189 by KEMET Corporation
Overview of C1805P221J1GPL7189 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1805P221J1GPL7189
C1805P221J1GPL7189 CAD Models
C1805P221J1GPL7189 Part Data Attributes
|
C1805P221J1GPL7189
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805P221J1GPL7189
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805P221J1GPL7189
This table gives cross-reference parts and alternative options found for C1805P221J1GPL7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805P221J1GPL7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR02BP221BJYS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | C1805P221J1GPL7189 vs CDR02BP221BJYS |
CDR02BP221BJUR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | C1805P221J1GPL7189 vs CDR02BP221BJUR |
CDR02BP221BJUP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | C1805P221J1GPL7189 vs CDR02BP221BJUP |
CDR02BP221BJUS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | C1805P221J1GPL7189 vs CDR02BP221BJUS |
C1805P221J1GSC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | C1805P221J1GPL7189 vs C1805P221J1GSC |
CDR02BP221BJYP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | C1805P221J1GPL7189 vs CDR02BP221BJYP |
C1805P221J1GPL7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | C1805P221J1GPL7189 vs C1805P221J1GPL7246 |
C1805P221J1GPC7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | C1805P221J1GPL7189 vs C1805P221J1GPC7189 |
CDR02BP221BJUM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | C1805P221J1GPL7189 vs CDR02BP221BJUM |
CDR02BP221BJZM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | C1805P221J1GPL7189 vs CDR02BP221BJZM |