Part Details for C1805P221J1GMC7246 by KEMET Corporation
Overview of C1805P221J1GMC7246 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1805P221J1GMC7246
C1805P221J1GMC7246 CAD Models
C1805P221J1GMC7246 Part Data Attributes
|
C1805P221J1GMC7246
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805P221J1GMC7246
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805P221J1GMC7246
This table gives cross-reference parts and alternative options found for C1805P221J1GMC7246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805P221J1GMC7246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1805P221J1GMH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, | KEMET Corporation | C1805P221J1GMC7246 vs C1805P221J1GMH |
C1805P221J1GML7189 | Cap,Ceramic,220pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1805 Case | KEMET Corporation | C1805P221J1GMC7246 vs C1805P221J1GML7189 |
C1805C221J1GAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P221J1GMC7246 vs C1805C221J1GAC7800 |
C1805P221J1GPC7246 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, | KEMET Corporation | C1805P221J1GMC7246 vs C1805P221J1GPC7246 |
C1805P221J1GPH7189 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, | KEMET Corporation | C1805P221J1GMC7246 vs C1805P221J1GPH7189 |
C1805P221J1GMC7189 | Cap,Ceramic,220pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1805 Case | KEMET Corporation | C1805P221J1GMC7246 vs C1805P221J1GMC7189 |
C1805P221J1GRH7246 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, | KEMET Corporation | C1805P221J1GMC7246 vs C1805P221J1GRH7246 |
C1805P221J1GRL7246 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, | KEMET Corporation | C1805P221J1GMC7246 vs C1805P221J1GRL7246 |
C1805P221J1GPH7246 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, | KEMET Corporation | C1805P221J1GMC7246 vs C1805P221J1GPH7246 |
C1805P221J1GPH | CAP,CERAMIC,220PF,100VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1805 CASE | KEMET Corporation | C1805P221J1GMC7246 vs C1805P221J1GPH |