Part Details for C1805A472K1XACTU by KEMET Corporation
Overview of C1805A472K1XACTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1805A472K1XACTU
C1805A472K1XACTU CAD Models
C1805A472K1XACTU Part Data Attributes
|
C1805A472K1XACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805A472K1XACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 1805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805A472K1XACTU
This table gives cross-reference parts and alternative options found for C1805A472K1XACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805A472K1XACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BX472BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, | Kyocera AVX Components | C1805A472K1XACTU vs CDR02BX472BKYS |
C1805A472K1XAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 1805, | KEMET Corporation | C1805A472K1XACTU vs C1805A472K1XAL7025 |
CDR02BX472BKMM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 1805, | Presidio Components Inc | C1805A472K1XACTU vs CDR02BX472BKMM |
C1805Q472K1XAG7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 1805, | KEMET Corporation | C1805A472K1XACTU vs C1805Q472K1XAG7210 |
CDR02BX472BKTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, | Kyocera AVX Components | C1805A472K1XACTU vs CDR02BX472BKTR |
CDR02BX472BKSM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 1805, | Presidio Components Inc | C1805A472K1XACTU vs CDR02BX472BKSM |
CDR02BX472BKYRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | C1805A472K1XACTU vs CDR02BX472BKYRAT |
CDR02BX472BKYMAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 1805, CHIP | Vishay Vitramon | C1805A472K1XACTU vs CDR02BX472BKYMAP |
CDR02BX472BKUSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 1805, CHIP | Vishay Vitramon | C1805A472K1XACTU vs CDR02BX472BKUSAT |
CDR02BX472BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, CHIP | Presidio Components Inc | C1805A472K1XACTU vs CDR02BX472BKUR |