Part Details for C1805A183K5XAH7800 by KEMET Corporation
Overview of C1805A183K5XAH7800 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1805A183K5XAH7800
C1805A183K5XAH7800 CAD Models
C1805A183K5XAH7800 Part Data Attributes
|
C1805A183K5XAH7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805A183K5XAH7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805A183K5XAH7800
This table gives cross-reference parts and alternative options found for C1805A183K5XAH7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805A183K5XAH7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BX183AKSR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1805, | Presidio Components Inc | C1805A183K5XAH7800 vs CDR02BX183AKSR |
CDR02BX183AKUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1805, CHIP | Kyocera AVX Components | C1805A183K5XAH7800 vs CDR02BX183AKUM |
C1805A183K5XACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1805, | KEMET Corporation | C1805A183K5XAH7800 vs C1805A183K5XACTU |
C1805Q183K5XAG7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1805, | KEMET Corporation | C1805A183K5XAH7800 vs C1805Q183K5XAG7025 |
CDR02BX183AKUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 1805, CHIP | Vishay Vitramon | C1805A183K5XAH7800 vs CDR02BX183AKUSAJ |
CDR02BX183AKUM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1805, | Presidio Components Inc | C1805A183K5XAH7800 vs CDR02BX183AKUM |
CDR02BX183AKWR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1805, | Presidio Components Inc | C1805A183K5XAH7800 vs CDR02BX183AKWR |
CDR02BX183AKZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1805, | Kyocera AVX Components | C1805A183K5XAH7800 vs CDR02BX183AKZP |
CDR02BX183AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1805, CHIP | Kyocera AVX Components | C1805A183K5XAH7800 vs CDR02BX183AKSM |
CDR02BX183AKZR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1805, | Presidio Components Inc | C1805A183K5XAH7800 vs CDR02BX183AKZR |