Part Details for C17CF560F-7SN-Y2V by Knowles Capacitors
Overview of C17CF560F-7SN-Y2V by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C17CF560F-7SN-Y2V
C17CF560F-7SN-Y2V CAD Models
C17CF560F-7SN-Y2V Part Data Attributes
|
C17CF560F-7SN-Y2V
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C17CF560F-7SN-Y2V
Knowles Capacitors
Ceramic Capacitor, Multilayer, Porcelain, 1000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000056uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 43.7 | |
Category CO2 Kg | 3.7 | |
CO2 | 161.69000000000003 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 11 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.048 mm | |
JESD-609 Code | e4 | |
Length | 2.794 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.794 mm |
Alternate Parts for C17CF560F-7SN-Y2V
This table gives cross-reference parts and alternative options found for C17CF560F-7SN-Y2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C17CF560F-7SN-Y2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C17CF560F-7VN-A2W | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000056uF, 1111, | Knowles Capacitors | C17CF560F-7SN-Y2V vs C17CF560F-7VN-A2W |
C17CF560F-7WN-A5V | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000056uF, 1111, | Knowles Capacitors | C17CF560F-7SN-Y2V vs C17CF560F-7WN-A5V |
C17CF560F-7YN-C3T | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000056uF, 1111, | Knowles Capacitors | C17CF560F-7SN-Y2V vs C17CF560F-7YN-C3T |
C17CF560F-7EN-C3W | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000056uF, 1111, | Knowles Capacitors | C17CF560F-7SN-Y2V vs C17CF560F-7EN-C3W |
C17CF560F-7ZN-X2V | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000056uF, 1111, | Knowles Capacitors | C17CF560F-7SN-Y2V vs C17CF560F-7ZN-X2V |
C17CF560F-7UN-Y2P | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000056uF, 1111, | Knowles Capacitors | C17CF560F-7SN-Y2V vs C17CF560F-7UN-Y2P |
C17CF560F-7RN-C3T | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000056uF, 1111, | Knowles Capacitors | C17CF560F-7SN-Y2V vs C17CF560F-7RN-C3T |
C17CF560F-7QN-C2B | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000056uF, 1111, | Knowles Capacitors | C17CF560F-7SN-Y2V vs C17CF560F-7QN-C2B |
C17CF560F-7PN-A5V | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000056uF, 1111, | Knowles Capacitors | C17CF560F-7SN-Y2V vs C17CF560F-7PN-A5V |
C17CF560F-7EN-Y4B | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000056uF, 1111, | Knowles Capacitors | C17CF560F-7SN-Y2V vs C17CF560F-7EN-Y4B |