C17CF221G-6RN-A1V
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111,

Overview of C17CF221G-6RN-A1V by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for C17CF221G-6RN-A1V by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C17CF221G-6RN-A1V by Knowles Capacitors

C17CF221G-6RN-A1V
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
Height
3.048 mm
JESD-609 Code
e0
Length
2.794 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-55681
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
15ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
2.794 mm
Want to compare parts?
  1. C17CF221G-6RN-A1V
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111,
    VS

Alternate Parts for C17CF221G-6RN-A1V

This table gives cross-reference parts and alternative options found for C17CF221G-6RN-A1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C17CF221G-6RN-A1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C18CF221G-6VN-Y0W Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C17CF221G-6RN-A1V vs C18CF221G-6VN-Y0W
C17CF221G-6VN-C2P Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C17CF221G-6RN-A1V vs C17CF221G-6VN-C2P
C17CF221G-6VN-C4B Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C17CF221G-6RN-A1V vs C17CF221G-6VN-C4B
C17CF221G-6ZN-Y4P Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C17CF221G-6RN-A1V vs C17CF221G-6ZN-Y4P
C17CF221G-6EN-Y0W Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C17CF221G-6RN-A1V vs C17CF221G-6EN-Y0W
C17CF221G-6SN-Y2P Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C17CF221G-6RN-A1V vs C17CF221G-6SN-Y2P
C17CF221G-6TN-Y5T Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C17CF221G-6RN-A1V vs C17CF221G-6TN-Y5T
C17CF221G-6SN-Y4B Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C17CF221G-6RN-A1V vs C17CF221G-6SN-Y4B
C18CF221G-6UN-X2B Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C17CF221G-6RN-A1V vs C18CF221G-6UN-X2B
C17CF221G-6ZN-Y1T Ceramic Capacitor, Multilayer, Porcelain, 200V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C17CF221G-6RN-A1V vs C17CF221G-6ZN-Y1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C17CF221G-6RN-A1V by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C17CF221G-6RN-A1V by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C17CF221G-6RN-A1V would you like to use for your alert(s)?
  • Please alert me when C17CF221G-6RN-A1V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C17CF221G-6RN-A1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C17CF221G-6RN-A1V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C17CF221G-6RN-A1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C17CF221G-6RN-A1V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C17CF221G-6RN-A1V by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: