Part Details for C17CF161K-4PN-A1P by Knowles Capacitors
Overview of C17CF161K-4PN-A1P by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C17CF161K-4PN-A1P
C17CF161K-4PN-A1P CAD Models
C17CF161K-4PN-A1P Part Data Attributes
|
C17CF161K-4PN-A1P
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C17CF161K-4PN-A1P
Knowles Capacitors
Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.00016uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.048 mm | |
Length | 2.794 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.794 mm |
Alternate Parts for C17CF161K-4PN-A1P
This table gives cross-reference parts and alternative options found for C17CF161K-4PN-A1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C17CF161K-4PN-A1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C17CF161K-4RN-Y3T | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.00016uF, 1111, | Knowles Capacitors | C17CF161K-4PN-A1P vs C17CF161K-4RN-Y3T |
C17CF161K-4VN-X0V | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.00016uF, 1111, | Knowles Capacitors | C17CF161K-4PN-A1P vs C17CF161K-4VN-X0V |
C17CF161K-4VN-C5P | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.00016uF, 1111, | Knowles Capacitors | C17CF161K-4PN-A1P vs C17CF161K-4VN-C5P |
C17CF161K-4EN-Y3W | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.00016uF, 1111, | Knowles Capacitors | C17CF161K-4PN-A1P vs C17CF161K-4EN-Y3W |
C17CF161K-4VN-X3P | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.00016uF, 1111, | Knowles Capacitors | C17CF161K-4PN-A1P vs C17CF161K-4VN-X3P |
C17CF161K-4PN-Y1W | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.00016uF, 1111, | Knowles Capacitors | C17CF161K-4PN-A1P vs C17CF161K-4PN-Y1W |
C17CF161K-4YN-Y5T | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.00016uF, 1111, | Knowles Capacitors | C17CF161K-4PN-A1P vs C17CF161K-4YN-Y5T |
C17CF161K-4WN-A1V | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.00016uF, 1111, | Knowles Capacitors | C17CF161K-4PN-A1P vs C17CF161K-4WN-A1V |
C17CF161K-4UN-Y0B | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.00016uF, 1111, | Knowles Capacitors | C17CF161K-4PN-A1P vs C17CF161K-4UN-Y0B |
C17CF161K-4TN-X2T | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.00016uF, 1111, | Knowles Capacitors | C17CF161K-4PN-A1P vs C17CF161K-4TN-X2T |