C17AH3R9D-7MN-A3T
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111,

Overview of C17AH3R9D-7MN-A3T by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for C17AH3R9D-7MN-A3T by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C17AH3R9D-7MN-A3T by Knowles Capacitors

C17AH3R9D-7MN-A3T
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
Height
3.048 mm
JESD-609 Code
e3
Length
2.794 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
12.8205%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
12.8205%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
MIL-PRF-55681
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
P90
Temperature Coefficient
90ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
2.794 mm
Want to compare parts?
  1. C17AH3R9D-7MN-A3T
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111,
    VS

Alternate Parts for C17AH3R9D-7MN-A3T

This table gives cross-reference parts and alternative options found for C17AH3R9D-7MN-A3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C17AH3R9D-7MN-A3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C17AH3R9D-7ZN-Y3B Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111, Knowles Capacitors C17AH3R9D-7MN-A3T vs C17AH3R9D-7ZN-Y3B
C17AH3R9D-7YN-A0V Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111, Knowles Capacitors C17AH3R9D-7MN-A3T vs C17AH3R9D-7YN-A0V
C17AH3R9D-7VN-C1B Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111, Knowles Capacitors C17AH3R9D-7MN-A3T vs C17AH3R9D-7VN-C1B
C17AH3R9D-7EN-A0B Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111, Knowles Capacitors C17AH3R9D-7MN-A3T vs C17AH3R9D-7EN-A0B
C17AH3R9D-7PN-A5T Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111, Knowles Capacitors C17AH3R9D-7MN-A3T vs C17AH3R9D-7PN-A5T
C17AH3R9D-7UN-C3V Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111, Knowles Capacitors C17AH3R9D-7MN-A3T vs C17AH3R9D-7UN-C3V
C17AH3R9D-7QN-A1B Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111, Knowles Capacitors C17AH3R9D-7MN-A3T vs C17AH3R9D-7QN-A1B
C17AH3R9D-7EN-Y3P Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111, Knowles Capacitors C17AH3R9D-7MN-A3T vs C17AH3R9D-7EN-Y3P
C17AH3R9D-7SN-A5V Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111, Knowles Capacitors C17AH3R9D-7MN-A3T vs C17AH3R9D-7SN-A5V
C17AH3R9D-7RN-A0P Ceramic Capacitor, Multilayer, Porcelain, 1000V, 12.8205% +Tol, 12.8205% -Tol, P90, 90ppm/Cel TC, 0.0000039uF, 1111, Knowles Capacitors C17AH3R9D-7MN-A3T vs C17AH3R9D-7RN-A0P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C17AH3R9D-7MN-A3T by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C17AH3R9D-7MN-A3T by Knowles Capacitors

  • Please alert me when C17AH3R9D-7MN-A3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C17AH3R9D-7MN-A3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C17AH3R9D-7MN-A3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C17AH3R9D-7MN-A3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C17AH3R9D-7MN-A3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C17AH3R9D-7MN-A3T by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: