Part Details for C172 by Kube Electronics Ag
Overview of C172 by Kube Electronics Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for C172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ |
Part Details for C172
C172 CAD Models
C172 Part Data Attributes
|
C172
Kube Electronics Ag
Buy Now
Datasheet
|
Compare Parts:
C172
Kube Electronics Ag
Pyroelectric Sensor, 2-Channel, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KUBE ELECTRONICS AG | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Surface Mount | NO |